Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-06-G4

DigiKey Part Number
0430310002-06-G4-ND
Manufacturer
Manufacturer Product Number
0430310002-06-G4
Description
6" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,00800 Kč170,08 Kč
3014,97867 Kč449,36 Kč
5014,15680 Kč707,84 Kč
10013,15940 Kč1 315,94 Kč
25012,01756 Kč3 004,39 Kč
50011,27004 Kč5 635,02 Kč
1 00010,61134 Kč10 611,34 Kč
2 5009,85898 Kč24 647,45 Kč
5 0009,36822 Kč46 841,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,00800 Kč
Unit Price with VAT:20,57968 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,00800 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,00800 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,00800 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,00800 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 17,00800 Kč
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,49700 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 10
Unit Price: 15,87400 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,25200 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,63000 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 17,76400 Kč