0430310002-xx-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Wx
Molex Jumpers
ML-XT Extraction Video

0430310002-02-W2

DigiKey Part Number
0430310002-02-W2-ND
Manufacturer
Manufacturer Product Number
0430310002-02-W2
Description
2" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,43800 Kč154,38 Kč
3013,57233 Kč407,17 Kč
5012,82900 Kč641,45 Kč
10011,91560 Kč1 191,56 Kč
25010,87320 Kč2 718,30 Kč
50010,19078 Kč5 095,39 Kč
1 0009,58886 Kč9 588,86 Kč
2 5008,90189 Kč22 254,72 Kč
5 0008,45364 Kč42 268,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43800 Kč
Unit Price with VAT:18,67998 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,43800 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 15,43800 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,43800 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,43800 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,43800 Kč
Alternate Length
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 15,83300 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,24900 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,66600 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,08200 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,89300 Kč