



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,58100 Kč | 155,81 Kč |
| 30 | 13,69767 Kč | 410,93 Kč |
| 50 | 12,94740 Kč | 647,37 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 250 | 10,97356 Kč | 2 743,39 Kč |
| 500 | 10,28482 Kč | 5 142,41 Kč |
| 1 000 | 9,67735 Kč | 9 677,35 Kč |
| 2 500 | 8,98404 Kč | 22 460,10 Kč |
| 5 000 | 8,53166 Kč | 42 658,30 Kč |
| Unit Price without VAT: | 15,58100 Kč |
|---|---|
| Unit Price with VAT: | 18,85301 Kč |











