Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-04-N2

DigiKey Part Number
0430310002-04-N2-ND
Manufacturer
Manufacturer Product Number
0430310002-04-N2
Description
4" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,39900 Kč163,99 Kč
3014,44667 Kč433,40 Kč
5013,65280 Kč682,64 Kč
10012,68700 Kč1 268,70 Kč
25011,58080 Kč2 895,20 Kč
50010,85764 Kč5 428,82 Kč
1 00010,22057 Kč10 220,57 Kč
2 5009,49269 Kč23 731,72 Kč
5 0009,01805 Kč45 090,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,39900 Kč
Unit Price with VAT:19,84279 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,39900 Kč
Alternate Length
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,97900 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,81900 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,23900 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 18,05800 Kč