



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,39900 Kč | 163,99 Kč |
| 30 | 14,44667 Kč | 433,40 Kč |
| 50 | 13,65280 Kč | 682,64 Kč |
| 100 | 12,68700 Kč | 1 268,70 Kč |
| 250 | 11,58080 Kč | 2 895,20 Kč |
| 500 | 10,85764 Kč | 5 428,82 Kč |
| 1 000 | 10,22057 Kč | 10 220,57 Kč |
| 2 500 | 9,49269 Kč | 23 731,72 Kč |
| 5 000 | 9,01805 Kč | 45 090,25 Kč |
| Unit Price without VAT: | 16,39900 Kč |
|---|---|
| Unit Price with VAT: | 19,84279 Kč |











