



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,05800 Kč | 180,58 Kč |
| 30 | 15,91633 Kč | 477,49 Kč |
| 50 | 15,05140 Kč | 752,57 Kč |
| 100 | 13,99520 Kč | 1 399,52 Kč |
| 250 | 12,78612 Kč | 3 196,53 Kč |
| 500 | 11,99574 Kč | 5 997,87 Kč |
| 1 000 | 11,29902 Kč | 11 299,02 Kč |
| 2 500 | 10,50370 Kč | 26 259,25 Kč |
| 5 000 | 9,98497 Kč | 49 924,85 Kč |
| Unit Price without VAT: | 18,05800 Kč |
|---|---|
| Unit Price with VAT: | 21,85018 Kč |











