0430310002-xx-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Wx
Molex Jumpers

0430310002-03-W2

DigiKey Part Number
0430310002-03-W2-ND
Manufacturer
Manufacturer Product Number
0430310002-03-W2
Description
3" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,85200 Kč158,52 Kč
3013,95600 Kč418,68 Kč
5013,19380 Kč659,69 Kč
10012,25850 Kč1 225,85 Kč
25011,18736 Kč2 796,84 Kč
50010,48708 Kč5 243,54 Kč
1 0009,86946 Kč9 869,46 Kč
2 5009,16453 Kč22 911,32 Kč
5 0008,70477 Kč43 523,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85200 Kč
Unit Price with VAT:19,18092 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,85200 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 365
Unit Price: 15,85200 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 410
Unit Price: 15,85200 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,85200 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,85200 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 15,45600 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,26800 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,68500 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,10100 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 17,91400 Kč