


0430310002-06-W2 | |
|---|---|
DigiKey Part Number | 0430310002-06-W2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-06-W2 |
Description | 6" PRE-CRIMP A2016W WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,10100 Kč | 171,01 Kč |
| 30 | 15,06000 Kč | 451,80 Kč |
| 50 | 14,23940 Kč | 711,97 Kč |
| 100 | 13,23540 Kč | 1 323,54 Kč |
| 250 | 12,08724 Kč | 3 021,81 Kč |
| 500 | 11,33652 Kč | 5 668,26 Kč |
| 1 000 | 10,67475 Kč | 10 674,75 Kč |
| 2 500 | 9,91916 Kč | 24 797,90 Kč |
| 5 000 | 9,42620 Kč | 47 131,00 Kč |
| Unit Price without VAT: | 17,10100 Kč |
|---|---|
| Unit Price with VAT: | 20,69221 Kč |











