



0430310001-12-Y0 | |
|---|---|
DigiKey Part Number | 0430310001-12-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-12-Y0 |
Description | 12" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,90300 Kč | 209,03 Kč |
| 30 | 18,43967 Kč | 553,19 Kč |
| 50 | 17,45040 Kč | 872,52 Kč |
| 100 | 16,24010 Kč | 1 624,01 Kč |
| 250 | 14,85708 Kč | 3 714,27 Kč |
| 500 | 13,95278 Kč | 6 976,39 Kč |
| 1 000 | 13,15562 Kč | 13 155,62 Kč |
| 2 500 | 12,24563 Kč | 30 614,08 Kč |
| 5 000 | 11,65227 Kč | 58 261,35 Kč |
| Unit Price without VAT: | 20,90300 Kč |
|---|---|
| Unit Price with VAT: | 25,29263 Kč |











