



0430310001-04-Y0 | |
|---|---|
DigiKey Part Number | 0430310001-04-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-04-Y0 |
Description | 4" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,73500 Kč | 167,35 Kč |
| 30 | 14,72800 Kč | 441,84 Kč |
| 50 | 13,92240 Kč | 696,12 Kč |
| 100 | 12,94150 Kč | 1 294,15 Kč |
| 250 | 11,81496 Kč | 2 953,74 Kč |
| 500 | 11,07862 Kč | 5 539,31 Kč |
| 1 000 | 10,42943 Kč | 10 429,43 Kč |
| 2 500 | 9,68839 Kč | 24 220,97 Kč |
| 5 000 | 9,20491 Kč | 46 024,55 Kč |
| Unit Price without VAT: | 16,73500 Kč |
|---|---|
| Unit Price with VAT: | 20,24935 Kč |











