


0430310001-12-S0 | |
|---|---|
DigiKey Part Number | 0430310001-12-S0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-12-S0 |
Description | 12" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,66000 Kč | 206,60 Kč |
| 30 | 18,22600 Kč | 546,78 Kč |
| 50 | 17,24820 Kč | 862,41 Kč |
| 100 | 16,05180 Kč | 1 605,18 Kč |
| 250 | 14,68488 Kč | 3 671,22 Kč |
| 500 | 13,79104 Kč | 6 895,52 Kč |
| 1 000 | 13,00313 Kč | 13 003,13 Kč |
| 2 500 | 12,10368 Kč | 30 259,20 Kč |
| 5 000 | 11,51720 Kč | 57 586,00 Kč |
| Unit Price without VAT: | 20,66000 Kč |
|---|---|
| Unit Price with VAT: | 24,99860 Kč |











