0430310001-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310001-xx-Sx
Molex Jumpers
ML-XT Extraction Video

0430310001-06-S0

DigiKey Part Number
0430310001-06-S0-ND
Manufacturer
Manufacturer Product Number
0430310001-06-S0
Description
6" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,58100 Kč175,81 Kč
3015,48667 Kč464,60 Kč
5014,64320 Kč732,16 Kč
10013,61340 Kč1 361,34 Kč
25012,43616 Kč3 109,04 Kč
50011,66634 Kč5 833,17 Kč
1 00010,98744 Kč10 987,44 Kč
2 50010,21233 Kč25 530,83 Kč
5 0009,70679 Kč48 533,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,58100 Kč
Unit Price with VAT:21,27301 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,58100 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 44
Unit Price: 16,31200 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 70
Unit Price: 16,31200 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,58100 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,58100 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,48000 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,02100 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,54100 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,06100 Kč
8" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 18,62100 Kč