0430310001-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310001-xx-Sx
Molex Jumpers
ML-XT Extraction Video

0430310001-08-S0

DigiKey Part Number
0430310001-08-S0-ND
Manufacturer
Manufacturer Product Number
0430310001-08-S0
Description
8" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,62100 Kč186,21 Kč
3016,40900 Kč492,27 Kč
5015,51720 Kč775,86 Kč
10014,43100 Kč1 443,10 Kč
25013,18932 Kč3 297,33 Kč
50012,37790 Kč6 188,95 Kč
1 00011,66239 Kč11 662,39 Kč
2 50010,84542 Kč27 113,55 Kč
5 00010,31254 Kč51 562,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,62100 Kč
Unit Price with VAT:22,53141 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,62100 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,62100 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,62100 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,62100 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,62100 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,48000 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,02100 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,54100 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,06100 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,58100 Kč