Blue 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-L0-D

DigiKey Part Number
0430310001-12-L0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-12-L0-D
Description
12" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,26900 Kč342,69 Kč
3030,38400 Kč911,52 Kč
5028,81760 Kč1 440,88 Kč
10026,91100 Kč2 691,10 Kč
25024,72976 Kč6 182,44 Kč
50023,30442 Kč11 652,21 Kč
1 00022,04895 Kč22 048,95 Kč
2 50020,61634 Kč51 540,85 Kč
5 00019,68248 Kč98 412,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,26900 Kč
Unit Price with VAT:41,46549 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 34,26900 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 29,41800 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 29,92200 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,40500 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,88800 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 31,37100 Kč
Assembly Component