Red 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-R0-D

DigiKey Part Number
0430310001-12-R0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-12-R0-D
Description
12" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,26900 Kč342,69 Kč
3030,38400 Kč911,52 Kč
5028,81760 Kč1 440,88 Kč
10026,91100 Kč2 691,10 Kč
25024,72976 Kč6 182,44 Kč
50023,30442 Kč11 652,21 Kč
1 00022,04895 Kč22 048,95 Kč
2 50020,61634 Kč51 540,85 Kč
5 00019,68248 Kč98 412,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,26900 Kč
Unit Price with VAT:41,46549 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 34,26900 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 34,26900 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 29,41800 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 29,92200 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 30,40500 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 30,88800 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 31,37100 Kč