



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,26900 Kč | 342,69 Kč |
| 30 | 30,38400 Kč | 911,52 Kč |
| 50 | 28,81760 Kč | 1 440,88 Kč |
| 100 | 26,91100 Kč | 2 691,10 Kč |
| 250 | 24,72976 Kč | 6 182,44 Kč |
| 500 | 23,30442 Kč | 11 652,21 Kč |
| 1 000 | 22,04895 Kč | 22 048,95 Kč |
| 2 500 | 20,61634 Kč | 51 540,85 Kč |
| 5 000 | 19,68248 Kč | 98 412,40 Kč |
| Unit Price without VAT: | 34,26900 Kč |
|---|---|
| Unit Price with VAT: | 41,46549 Kč |













