Blue 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-05-L0-D

DigiKey Part Number
0430310001-05-L0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-05-L0-D
Description
5" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,88800 Kč308,88 Kč
3027,35333 Kč820,60 Kč
5025,93260 Kč1 296,63 Kč
10024,19810 Kč2 419,81 Kč
25022,21588 Kč5 553,97 Kč
50020,92072 Kč10 460,36 Kč
1 00019,77949 Kč19 779,49 Kč
2 50018,47706 Kč46 192,65 Kč
5 00017,62795 Kč88 139,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,88800 Kč
Unit Price with VAT:37,37448 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,88800 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,88800 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,88800 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,88800 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 30,88800 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 29,41800 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 29,92200 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,40500 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 31,37100 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 32,33700 Kč