



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,33700 Kč | 323,37 Kč |
| 30 | 28,65533 Kč | 859,66 Kč |
| 50 | 27,17560 Kč | 1 358,78 Kč |
| 100 | 25,36560 Kč | 2 536,56 Kč |
| 250 | 23,29604 Kč | 5 824,01 Kč |
| 500 | 21,94500 Kč | 10 972,50 Kč |
| 1 000 | 20,75442 Kč | 20 754,42 Kč |
| 2 500 | 19,39568 Kč | 48 489,20 Kč |
| 5 000 | 18,51011 Kč | 92 550,55 Kč |
| Unit Price without VAT: | 32,33700 Kč |
|---|---|
| Unit Price with VAT: | 39,12777 Kč |











