Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-08-A0-D

DigiKey Part Number
0430310001-08-A0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-08-A0-D
Description
8" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,33700 Kč323,37 Kč
3028,65533 Kč859,66 Kč
5027,17560 Kč1 358,78 Kč
10025,36560 Kč2 536,56 Kč
25023,29604 Kč5 824,01 Kč
50021,94500 Kč10 972,50 Kč
1 00020,75442 Kč20 754,42 Kč
2 50019,39568 Kč48 489,20 Kč
5 00018,51011 Kč92 550,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33700 Kč
Unit Price with VAT:39,12777 Kč
Alternate Color
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 32,33700 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 29,41800 Kč
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 29,92200 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,40500 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,88800 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 31,37100 Kč