Black 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-08-B0-D

DigiKey Part Number
0430310001-08-B0-D-ND
Manufacturer
Manufacturer Product Number
0430310001-08-B0-D
Description
8" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,33700 Kč323,37 Kč
3028,65533 Kč859,66 Kč
5027,17560 Kč1 358,78 Kč
10025,36560 Kč2 536,56 Kč
25023,29604 Kč5 824,01 Kč
50021,94500 Kč10 972,50 Kč
1 00020,75442 Kč20 754,42 Kč
2 50019,39568 Kč48 489,20 Kč
5 00018,51011 Kč92 550,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33700 Kč
Unit Price with VAT:39,12777 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 32,33700 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,41800 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 494
Unit Price: 29,92200 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,40500 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,88800 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 31,37100 Kč
Assembly Component