



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,88800 Kč | 308,88 Kč |
| 30 | 27,35333 Kč | 820,60 Kč |
| 50 | 25,93260 Kč | 1 296,63 Kč |
| 100 | 24,19810 Kč | 2 419,81 Kč |
| 250 | 22,21588 Kč | 5 553,97 Kč |
| 500 | 20,92072 Kč | 10 460,36 Kč |
| 1 000 | 19,77949 Kč | 19 779,49 Kč |
| 2 500 | 18,47706 Kč | 46 192,65 Kč |
| 5 000 | 17,62795 Kč | 88 139,75 Kč |
| Unit Price without VAT: | 30,88800 Kč |
|---|---|
| Unit Price with VAT: | 37,37448 Kč |











