



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,92200 Kč | 299,22 Kč |
| 30 | 26,48533 Kč | 794,56 Kč |
| 50 | 25,10100 Kč | 1 255,05 Kč |
| 100 | 23,41910 Kč | 2 341,91 Kč |
| 250 | 21,49356 Kč | 5 373,39 Kč |
| 500 | 20,23536 Kč | 10 117,68 Kč |
| 1 000 | 19,12729 Kč | 19 127,29 Kč |
| 2 500 | 17,86258 Kč | 44 656,45 Kč |
| 5 000 | 17,03807 Kč | 85 190,35 Kč |
| Unit Price without VAT: | 29,92200 Kč |
|---|---|
| Unit Price with VAT: | 36,20562 Kč |











