



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,55200 Kč | 305,52 Kč |
| 30 | 27,04533 Kč | 811,36 Kč |
| 50 | 25,63860 Kč | 1 281,93 Kč |
| 100 | 23,92090 Kč | 2 392,09 Kč |
| 250 | 21,95888 Kč | 5 489,72 Kč |
| 500 | 20,67716 Kč | 10 338,58 Kč |
| 1 000 | 19,54746 Kč | 19 547,46 Kč |
| 2 500 | 18,25852 Kč | 45 646,30 Kč |
| 5 000 | 17,41830 Kč | 87 091,50 Kč |
| Unit Price without VAT: | 30,55200 Kč |
|---|---|
| Unit Price with VAT: | 36,96792 Kč |











