



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,83800 Kč | 298,38 Kč |
| 30 | 26,42233 Kč | 792,67 Kč |
| 50 | 25,04220 Kč | 1 252,11 Kč |
| 100 | 23,36240 Kč | 2 336,24 Kč |
| 250 | 21,44232 Kč | 5 360,58 Kč |
| 500 | 20,18706 Kč | 10 093,53 Kč |
| 1 000 | 19,08109 Kč | 19 081,09 Kč |
| 2 500 | 17,81924 Kč | 44 548,10 Kč |
| 5 000 | 16,99645 Kč | 84 982,25 Kč |
| Unit Price without VAT: | 29,83800 Kč |
|---|---|
| Unit Price with VAT: | 36,10398 Kč |











