Red 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-03-R4-D

DigiKey Part Number
0430310001-03-R4-D-ND
Manufacturer
Manufacturer Product Number
0430310001-03-R4-D
Description
3" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,50200 Kč295,02 Kč
3026,10767 Kč783,23 Kč
5024,74400 Kč1 237,20 Kč
10023,08310 Kč2 308,31 Kč
25021,18364 Kč5 295,91 Kč
50019,94180 Kč9 970,90 Kč
1 00018,84780 Kč18 847,80 Kč
2 50017,59935 Kč43 998,38 Kč
5 00016,78555 Kč83 927,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,50200 Kč
Unit Price with VAT:35,69742 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 29,50200 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 29,50200 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 29,50200 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,50200 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 29,50200 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 29,14500 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 29,83800 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 30,19500 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 30,55200 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 31,24500 Kč
Assembly Component