



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,50200 Kč | 295,02 Kč |
| 30 | 26,10767 Kč | 783,23 Kč |
| 50 | 24,74400 Kč | 1 237,20 Kč |
| 100 | 23,08310 Kč | 2 308,31 Kč |
| 250 | 21,18364 Kč | 5 295,91 Kč |
| 500 | 19,94180 Kč | 9 970,90 Kč |
| 1 000 | 18,84780 Kč | 18 847,80 Kč |
| 2 500 | 17,59935 Kč | 43 998,38 Kč |
| 5 000 | 16,78555 Kč | 83 927,75 Kč |
| Unit Price without VAT: | 29,50200 Kč |
|---|---|
| Unit Price with VAT: | 35,69742 Kč |











