Blue 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-06-L4-D

DigiKey Part Number
0430310001-06-L4-D-ND
Manufacturer
Manufacturer Product Number
0430310001-06-L4-D
Description
6" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,55200 Kč305,52 Kč
3027,04533 Kč811,36 Kč
5025,63860 Kč1 281,93 Kč
10023,92090 Kč2 392,09 Kč
25021,95888 Kč5 489,72 Kč
50020,67716 Kč10 338,58 Kč
1 00019,54746 Kč19 547,46 Kč
2 50018,25852 Kč45 646,30 Kč
5 00017,41830 Kč87 091,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,55200 Kč
Unit Price with VAT:36,96792 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 30,55200 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 30,55200 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 30,55200 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 30,55200 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 30,55200 Kč
Alternate Length
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,14500 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,50200 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 29,83800 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 30,19500 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 31,24500 Kč
Assembly Component