



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,70700 Kč | 157,07 Kč |
| 30 | 13,81667 Kč | 414,50 Kč |
| 50 | 13,06080 Kč | 653,04 Kč |
| 100 | 12,13260 Kč | 1 213,26 Kč |
| 250 | 11,07100 Kč | 2 767,75 Kč |
| 500 | 10,37680 Kč | 5 188,40 Kč |
| 1 000 | 9,76470 Kč | 9 764,70 Kč |
| 2 500 | 9,06568 Kč | 22 664,20 Kč |
| 5 000 | 8,60973 Kč | 43 048,65 Kč |
| Unit Price without VAT: | 15,70700 Kč |
|---|---|
| Unit Price with VAT: | 19,00547 Kč |











