



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,46200 Kč | 164,62 Kč |
| 30 | 14,49567 Kč | 434,87 Kč |
| 50 | 13,69900 Kč | 684,95 Kč |
| 100 | 12,73110 Kč | 1 273,11 Kč |
| 250 | 11,62112 Kč | 2 905,28 Kč |
| 500 | 10,89628 Kč | 5 448,14 Kč |
| 1 000 | 10,25710 Kč | 10 257,10 Kč |
| 2 500 | 9,52696 Kč | 23 817,40 Kč |
| 5 000 | 9,05073 Kč | 45 253,65 Kč |
| Unit Price without VAT: | 16,46200 Kč |
|---|---|
| Unit Price with VAT: | 19,91902 Kč |











