Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-04-A4

DigiKey Part Number
0430310001-04-A4-ND
Manufacturer
Manufacturer Product Number
0430310001-04-A4
Description
4" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,08400 Kč160,84 Kč
3014,15967 Kč424,79 Kč
5013,38000 Kč669,00 Kč
10012,43080 Kč1 243,08 Kč
25011,34648 Kč2 836,62 Kč
50010,63674 Kč5 318,37 Kč
1 00010,01101 Kč10 011,01 Kč
2 5009,29657 Kč23 241,42 Kč
5 0008,83037 Kč44 151,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,08400 Kč
Unit Price with VAT:19,46164 Kč
Alternate Color
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 900
Unit Price: 16,08400 Kč
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,32900 Kč
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,70700 Kč
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,46200 Kč
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,59600 Kč
Assembly Component