Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-03-L4

DigiKey Part Number
0430310001-03-L4-ND
Manufacturer
Manufacturer Product Number
0430310001-03-L4
Description
3" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,70700 Kč157,07 Kč
3013,81667 Kč414,50 Kč
5013,06080 Kč653,04 Kč
10012,13260 Kč1 213,26 Kč
25011,07100 Kč2 767,75 Kč
50010,37680 Kč5 188,40 Kč
1 0009,76470 Kč9 764,70 Kč
2 5009,06568 Kč22 664,20 Kč
5 0008,60973 Kč43 048,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,70700 Kč
Unit Price with VAT:19,00547 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,70700 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,70700 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 140
Unit Price: 15,70700 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,70700 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 20
Unit Price: 15,70700 Kč
Alternate Length
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,32900 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,08400 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,46200 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,59600 Kč
Assembly Component