Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-02-L4

DigiKey Part Number
0430310001-02-L4-ND
Manufacturer
Manufacturer Product Number
0430310001-02-L4
Description
2" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,32900 Kč153,29 Kč
3013,48067 Kč404,42 Kč
5012,73740 Kč636,87 Kč
10011,83240 Kč1 183,24 Kč
25010,79464 Kč2 698,66 Kč
50010,11600 Kč5 058,00 Kč
1 0009,51755 Kč9 517,55 Kč
2 5008,83436 Kč22 085,90 Kč
5 0008,38862 Kč41 943,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,32900 Kč
Unit Price with VAT:18,54809 Kč
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,32900 Kč
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,32900 Kč
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,32900 Kč
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,32900 Kč
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,32900 Kč
Alternate Length
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,08400 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,46200 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,59600 Kč