Socket Contact Gold 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039

DigiKey Part Number
900-0430300039TR-ND - Tape & Reel (TR)
900-0430300039CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300039
Description
MICROFIT 3.0 F CRP TERM CHN 15AU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,89800 Kč28,98 Kč
252,71280 Kč67,82 Kč
502,58280 Kč129,14 Kč
1002,45890 Kč245,89 Kč
2502,30392 Kč575,98 Kč
5002,19346 Kč1 096,73 Kč
1 0002,08867 Kč2 088,67 Kč
2 5001,95768 Kč4 894,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,91647 Kč22 997,64 Kč
24 0001,82502 Kč43 800,48 Kč
36 0001,77356 Kč63 848,16 Kč
60 0001,71081 Kč102 648,60 Kč
84 0001,67070 Kč140 338,80 Kč
120 0001,62922 Kč195 506,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč