Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-10-L6

DigiKey Part Number
0430300004-10-L6-ND
Manufacturer
Manufacturer Product Number
0430300004-10-L6
Description
10" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,08000 Kč160,80 Kč
3014,14700 Kč424,41 Kč
5013,37260 Kč668,63 Kč
10012,42570 Kč1 242,57 Kč
25011,34124 Kč2 835,31 Kč
50010,63256 Kč5 316,28 Kč
1 00010,00751 Kč10 007,51 Kč
2 5009,29380 Kč23 234,50 Kč
5 0008,82813 Kč44 140,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,08000 Kč
Unit Price with VAT:19,45680 Kč
Alternate Color
10" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 16,08000 Kč
10" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 16,08000 Kč
10" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 16,08000 Kč
10" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 16,08000 Kč
10" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 16,08000 Kč
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,65900 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,09700 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,53500 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,95200 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 14,39000 Kč
Assembly Component