



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,08000 Kč | 160,80 Kč |
| 30 | 14,14700 Kč | 424,41 Kč |
| 50 | 13,37260 Kč | 668,63 Kč |
| 100 | 12,42570 Kč | 1 242,57 Kč |
| 250 | 11,34124 Kč | 2 835,31 Kč |
| 500 | 10,63256 Kč | 5 316,28 Kč |
| 1 000 | 10,00751 Kč | 10 007,51 Kč |
| 2 500 | 9,29380 Kč | 23 234,50 Kč |
| 5 000 | 8,82813 Kč | 44 140,65 Kč |
| Unit Price without VAT: | 16,08000 Kč |
|---|---|
| Unit Price with VAT: | 19,45680 Kč |











