



0430300003-12-Y2 | |
|---|---|
DigiKey Part Number | 0430300003-12-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-Y2 |
Description | 12" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,39700 Kč | 203,97 Kč |
| 30 | 17,99067 Kč | 539,72 Kč |
| 50 | 17,02100 Kč | 851,05 Kč |
| 100 | 15,83800 Kč | 1 583,80 Kč |
| 250 | 14,48576 Kč | 3 621,44 Kč |
| 500 | 13,60208 Kč | 6 801,04 Kč |
| 1 000 | 12,82282 Kč | 12 822,82 Kč |
| 2 500 | 11,93324 Kč | 29 833,10 Kč |
| 5 000 | 11,35306 Kč | 56 765,30 Kč |
| Unit Price without VAT: | 20,39700 Kč |
|---|---|
| Unit Price with VAT: | 24,68037 Kč |











