Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-B2

DigiKey Part Number
0430300003-12-B2-ND
Manufacturer
Manufacturer Product Number
0430300003-12-B2
Description
12" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 580
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,34700 Kč203,47 Kč
3017,94633 Kč538,39 Kč
5016,97900 Kč848,95 Kč
10015,79890 Kč1 579,89 Kč
25014,45000 Kč3 612,50 Kč
50013,56848 Kč6 784,24 Kč
1 00012,79114 Kč12 791,14 Kč
2 50011,90377 Kč29 759,42 Kč
5 00011,32502 Kč56 625,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,34700 Kč
Unit Price with VAT:24,61987 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 20,34700 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,23100 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,65100 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 17,07100 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 20
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 50
Unit Price: 17,89000 Kč
Assembly Component