Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-03-B2

DigiKey Part Number
0430300003-03-B2-ND
Manufacturer
Manufacturer Product Number
0430300003-03-B2
Description
3" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,65100 Kč166,51 Kč
3014,65667 Kč439,70 Kč
5013,85860 Kč692,93 Kč
10012,87810 Kč1 287,81 Kč
25011,75804 Kč2 939,51 Kč
50011,02520 Kč5 512,60 Kč
1 00010,37910 Kč10 379,10 Kč
2 5009,64127 Kč24 103,18 Kč
5 0009,16008 Kč45 800,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,65100 Kč
Unit Price with VAT:20,14771 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,65100 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 150
Unit Price: 16,65100 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,65100 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,65100 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 379
Unit Price: 16,65100 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,23100 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 17,07100 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 20
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 50
Unit Price: 17,89000 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 18,70900 Kč
Assembly Component