



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,65100 Kč | 166,51 Kč |
| 30 | 14,65667 Kč | 439,70 Kč |
| 50 | 13,85860 Kč | 692,93 Kč |
| 100 | 12,87810 Kč | 1 287,81 Kč |
| 250 | 11,75804 Kč | 2 939,51 Kč |
| 500 | 11,02520 Kč | 5 512,60 Kč |
| 1 000 | 10,37910 Kč | 10 379,10 Kč |
| 2 500 | 9,64127 Kč | 24 103,18 Kč |
| 5 000 | 9,16008 Kč | 45 800,40 Kč |
| Unit Price without VAT: | 16,65100 Kč |
|---|---|
| Unit Price with VAT: | 20,14771 Kč |











