



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,49100 Kč | 174,91 Kč |
| 30 | 15,39867 Kč | 461,96 Kč |
| 50 | 14,55580 Kč | 727,79 Kč |
| 100 | 13,53320 Kč | 1 353,32 Kč |
| 250 | 12,36112 Kč | 3 090,28 Kč |
| 500 | 11,59468 Kč | 5 797,34 Kč |
| 1 000 | 10,91896 Kč | 10 918,96 Kč |
| 2 500 | 10,14732 Kč | 25 368,30 Kč |
| 5 000 | 9,64400 Kč | 48 220,00 Kč |
| Unit Price without VAT: | 17,49100 Kč |
|---|---|
| Unit Price with VAT: | 21,16411 Kč |











