



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,34700 Kč | 203,47 Kč |
| 30 | 17,94633 Kč | 538,39 Kč |
| 50 | 16,97900 Kč | 848,95 Kč |
| 100 | 15,79890 Kč | 1 579,89 Kč |
| 250 | 14,45000 Kč | 3 612,50 Kč |
| 500 | 13,56848 Kč | 6 784,24 Kč |
| 1 000 | 12,79114 Kč | 12 791,14 Kč |
| 2 500 | 11,90377 Kč | 29 759,42 Kč |
| 5 000 | 11,32502 Kč | 56 625,10 Kč |
| Unit Price without VAT: | 20,34700 Kč |
|---|---|
| Unit Price with VAT: | 24,61987 Kč |











