



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,27100 Kč | 372,71 Kč |
| 30 | 33,06500 Kč | 991,95 Kč |
| 50 | 31,37520 Kč | 1 568,76 Kč |
| 100 | 29,31530 Kč | 2 931,53 Kč |
| 250 | 26,95892 Kč | 6 739,73 Kč |
| 500 | 25,41976 Kč | 12 709,88 Kč |
| 1 000 | 24,06392 Kč | 24 063,92 Kč |
| 2 500 | 22,51716 Kč | 56 292,90 Kč |
| 5 000 | 21,50905 Kč | 107 545,25 Kč |
| Unit Price without VAT: | 37,27100 Kč |
|---|---|
| Unit Price with VAT: | 45,09791 Kč |











