



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,96700 Kč | 329,67 Kč |
| 30 | 29,20133 Kč | 876,04 Kč |
| 50 | 27,69640 Kč | 1 384,82 Kč |
| 100 | 25,85480 Kč | 2 585,48 Kč |
| 250 | 23,74956 Kč | 5 937,39 Kč |
| 500 | 22,37462 Kč | 11 187,31 Kč |
| 1 000 | 21,16367 Kč | 21 163,67 Kč |
| 2 500 | 19,78163 Kč | 49 454,07 Kč |
| 5 000 | 18,88069 Kč | 94 403,45 Kč |
| Unit Price without VAT: | 32,96700 Kč |
|---|---|
| Unit Price with VAT: | 39,89007 Kč |











