



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,91200 Kč | 339,12 Kč |
| 30 | 30,06900 Kč | 902,07 Kč |
| 50 | 28,51520 Kč | 1 425,76 Kč |
| 100 | 26,62760 Kč | 2 662,76 Kč |
| 250 | 24,46604 Kč | 6 116,51 Kč |
| 500 | 23,05454 Kč | 11 527,27 Kč |
| 1 000 | 21,81062 Kč | 21 810,62 Kč |
| 2 500 | 20,39174 Kč | 50 979,35 Kč |
| 5 000 | 19,46670 Kč | 97 333,50 Kč |
| Unit Price without VAT: | 33,91200 Kč |
|---|---|
| Unit Price with VAT: | 41,03352 Kč |











