Yellow 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-Y0-D

DigiKey Part Number
0430300003-02-Y0-D-ND
Manufacturer
Manufacturer Product Number
0430300003-02-Y0-D
Description
2" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,48400 Kč324,84 Kč
3028,77433 Kč863,23 Kč
5027,28060 Kč1 364,03 Kč
10025,46640 Kč2 546,64 Kč
25023,39092 Kč5 847,73 Kč
50022,03488 Kč11 017,44 Kč
1 00020,83989 Kč20 839,89 Kč
2 50019,47632 Kč48 690,80 Kč
5 00018,58739 Kč92 936,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,48400 Kč
Unit Price with VAT:39,30564 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 32,48400 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 32,48400 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,48400 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 32,48400 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 32,48400 Kč
Alternate Length
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 32,96700 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 33,45000 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 33,91200 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 34,39500 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 35,36100 Kč