Green 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-05-G0-D

DigiKey Part Number
0430300003-05-G0-D-ND
Manufacturer
Manufacturer Product Number
0430300003-05-G0-D
Description
5" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,91200 Kč339,12 Kč
3030,06900 Kč902,07 Kč
5028,51520 Kč1 425,76 Kč
10026,62760 Kč2 662,76 Kč
25024,46604 Kč6 116,51 Kč
50023,05454 Kč11 527,27 Kč
1 00021,81062 Kč21 810,62 Kč
2 50020,39174 Kč50 979,35 Kč
5 00019,46670 Kč97 333,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,91200 Kč
Unit Price with VAT:41,03352 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 33,91200 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 33,91200 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 33,91200 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 33,91200 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 33,91200 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,48400 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,96700 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 33,45000 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 34,39500 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 35,36100 Kč
Assembly Component