Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-V2

DigiKey Part Number
0430300003-12-V2-ND
Manufacturer
Manufacturer Product Number
0430300003-12-V2
Description
12" PRE-CRIMP A2016V VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,34700 Kč203,47 Kč
3017,94633 Kč538,39 Kč
5016,97900 Kč848,95 Kč
10015,79890 Kč1 579,89 Kč
25014,45000 Kč3 612,50 Kč
50013,56848 Kč6 784,24 Kč
1 00012,79114 Kč12 791,14 Kč
2 50011,90377 Kč29 759,42 Kč
5 00011,32502 Kč56 625,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,34700 Kč
Unit Price with VAT:24,61987 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 3810
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 20,34700 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 20,34700 Kč
Alternate Length
2" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 16,23100 Kč
3" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 16,65100 Kč
4" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 17,07100 Kč
5" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 17,89000 Kč