



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,07100 Kč | 170,71 Kč |
| 30 | 15,02767 Kč | 450,83 Kč |
| 50 | 14,20720 Kč | 710,36 Kč |
| 100 | 13,20560 Kč | 1 320,56 Kč |
| 250 | 12,06040 Kč | 3 015,10 Kč |
| 500 | 11,31036 Kč | 5 655,18 Kč |
| 1 000 | 10,64935 Kč | 10 649,35 Kč |
| 2 500 | 9,89468 Kč | 24 736,70 Kč |
| 5 000 | 9,40236 Kč | 47 011,80 Kč |
| Unit Price without VAT: | 17,07100 Kč |
|---|---|
| Unit Price with VAT: | 20,65591 Kč |











