



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,65100 Kč | 166,51 Kč |
| 30 | 14,65667 Kč | 439,70 Kč |
| 50 | 13,85860 Kč | 692,93 Kč |
| 100 | 12,87810 Kč | 1 287,81 Kč |
| 250 | 11,75804 Kč | 2 939,51 Kč |
| 500 | 11,02520 Kč | 5 512,60 Kč |
| 1 000 | 10,37910 Kč | 10 379,10 Kč |
| 2 500 | 9,64127 Kč | 24 103,18 Kč |
| 5 000 | 9,16008 Kč | 45 800,40 Kč |
| Unit Price without VAT: | 16,65100 Kč |
|---|---|
| Unit Price with VAT: | 20,14771 Kč |











