Brown 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-N4-D

DigiKey Part Number
0430300003-12-N4-D-ND
Manufacturer
Manufacturer Product Number
0430300003-12-N4-D
Description
12" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1035,63400 Kč356,34 Kč
3031,60200 Kč948,06 Kč
5029,98100 Kč1 499,05 Kč
10028,00290 Kč2 800,29 Kč
25025,74188 Kč6 435,47 Kč
50024,26486 Kč12 132,43 Kč
1 00022,96383 Kč22 963,83 Kč
2 50021,47902 Kč53 697,55 Kč
5 00020,51143 Kč102 557,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,63400 Kč
Unit Price with VAT:43,11714 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 1
Unit Price: 35,63400 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 35,63400 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 35,63400 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 35,63400 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 35,63400 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,19000 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,54700 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,88300 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 33,24000 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 33,57600 Kč